• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Calibration 1551A-20 Probe thermometer Calibrated to (ISO standards) -50 - +160 °C

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1551A Ex thermometer, fixed RTD, -50 °C to 160 °C, 6.35 mm x 508 mm

  • Accuracy ± 0.05 °C over the entire range
  • Safe through and through (ATEX and IECEx compliant)
  • Two models to choose from (-50 °C to 160 °C or -80 °C to 300 °C)
  • User configurable temperature trend/stability indicator
  • Display temperature in °C or °F.
  • Optional data recording in internal memory
  • Battery life of 300 hours
  • Battery display in percent and indicator for low battery level
  • NVLAP accredited, NIST traceable calibration included

Technical specifications

  • Sampling rate: Adjustable: 0.5 s, 1 s, 2 s (default: 1 s)
  • Protection class: IP50
  • Sensor type: 100 Ω thin film resistor
  • Temperature coefficient of the sensor: 0.00385 Ω/Ω/°C nominal
  • Hysteresis of the sensor: ± 0.01 °C.
Product type

Probe thermometer

Max. temperature

+160 °C

ISO standards

Dim

(L x W x H) 25 x 57 x 114 mm

Resolution (temperature)

0.001 °C

Weight

196 g

Width

57 mm

Height

114 mm

Length

25 mm

Min. temperature

-50 °C

Type

1551A-20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468511 Fluke Calibration 1551A-20 Probe thermometer Calibrated to (ISO standards) -50 - +160 °C

Description

Finally a digital counterpart to your mercury thermometers! The measurements are performed with an accuracy and repeatability of ± 0.05 °C in the entire measuring range. The "Stik thermometers" 1551A/1552A set a new standard for industrial temperature calibration. Whether in outdoor areas, environments with potentially explosive gases or inside a process plant, this intrinsically safe, battery-powered and mobile thermometer can be used anywhere you need it for your work.

This text is machine translated.

Scope of delivery

  • NVLAP-accredited calibration report
  • User manual on CD-ROM
  • 3x AAA batteries

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.