
Highlights & Details
Fluke 8808A/TL 240V desktop multimeter
- CAT I 1000 V, CAT II 600 V
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.001 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.0001 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.001 Ω – 100 MΩ
- Frequency reading range
20 Hz -1 MHz
- DC resistance
10 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 100 kHz
- Interfaces
RS232
- Power supply (details)
230 V AC
- Height
88 mm
- Width
217 mm
- Length
297 mm
- Weight
2.1 kg
SCS-accredited certification body
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8808A/TL 240V
- Display
Digital
- Display (counts)
200000
- Dim
(L x W x H) 297 x 217 x 88 mm
- Features
incl. testing cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470807 Fluke Calibration 8808A/TL 240V Bench multimeter Calibrated to (SCS-accredited certification body) Digital incl. testing
Description
The Fluke 8808A digital multimeter offers a wide range of functions. The voltage. Resistance and current measurement is performed with a basic accuracy of 0.015 % DC voltage. The exceptionally easy-to-use multimeter is also suitable for less qualified operators, as the most common measurements can be performed extremely easily and quickly.
The six setup buttons on the front of the Fluke 8808A can be used like the preset buttons on a car radio. Simply set up the multimeter for a frequently used measurement, press the Shift key and then press a setup key (S1 to S6) to save the configuration. Just press the appropriate setup button to continue this measurement. It couldn’t be simpler:
The setup buttons eliminate the need for spreadsheets with complex instructions. It is no longer necessary. A measuring function. To set a measuring range and test limits or to enter other parameters. To make a measurement.
Prevent production errors
The Fluke 8808A 5.5-digit multimeter reliably performs the most frequently used measurements for modern applications. When performing functional tests or critical measurements on measuring points, good/bad indicators can be used to prevent production errors, especially those that are "close to the limit". The 8808A display is equipped with integrated detectors that clearly show the operator whether a test has been passed or not. The good/bad indicators enable precise decisions. The result is either within or outside the limits!
Improvement of the quality and efficiency of production control. Research and development or support applications
In Manufacturing Control. Research and development as well as customer service applications are required from a table multimeter performance and flexibility. The Fluke 8808A measurements stand up to every test. It offers a variety of measurement functions such as voltage. Resistance. Current and frequency measurement, providing superior accuracy and resolution.
Measure two parameters simultaneously
The Fluke 8808A is equipped with a special dual display, which can simultaneously display two different parameters of the same signal from a test port. The simultaneous display of two related parameters such as voltage and current can detect states that may otherwise go unnoticed. This greatly simplifies testing and troubleshooting.
Measure sensitive leakage currents
For multimeters, a shunt method is usually used for current measurement. The resulting load voltage increases the error in low-current measurements. This makes it difficult, if not impossible, to measure, for example, the leakage current of a battery-powered device when it is switched on or weak currents in sensitive circuits. The Fluke 8808A is the only multimeter in its class with low-resistance operational amplifier and current/voltage conversion to eliminate load voltage, allowing low-current measurements to be made in sensitive circuits. In this special mode, low currents with a resolution of up to 100 Na can be measured with the 8808A.
4-leads measurement with only two leads
The patented plugs with separate connections for the 2 x 4-wire resistance measurement function enable the execution of 4-wire measurements with only two instead of four lines. For modern SMD components, making connections is problematic. Even more difficult is the application of the 4-wire procedure for precise low-resistance measurements. The Fluke test lead accessories combine the four leads into two pairs of test leads. Thus, making connections is less problematic. The user-friendly connection via this measuring lead with only one pair of test leads enables an excellent resolution and accuracy.
FlukeView® Forms Basic
FlukeView Forms software improves the performance of your instruments by documenting individual measurements or entire measurement series, storing and analyzing them, and then converting them into professional documents. With this software you can transfer measurement data from the measuring device to the PC and use the non-changeable standard forms. To display your measured values in table form or graphically. If you need a wider range of forms or want to customize your forms with FlukeView® Forms Designer software, upgrade to FlukeView® Forms 3.0 with FVF-UG.
Fluke quality built in
Fluke is known worldwide for its rugged, reliable and accurate multimeters. Thanks to our experience. Design standards and quality assurance processes are maintained by this multimeter every time its technical data is tested. The Fluke multimeter's performance is generally even more than the specifications in the technical data. We do everything we can to make sure you can take accurate, repeatable and reliable measurements.
This text is machine translated.
Scope of delivery
- TL71 test lead
- TL2X4W-PTII 2x4 resistance measuring lead
- Power cable;
- Introduction Guide (English. French. German. Spanish. Italian. Simplified Chinese. Japanese)
- CD-ROM with user manual (English).
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











