

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF -9999 µF
0.01 Hz - 100 kHz
10 MΩ
10 MΩ
0.09 %
True RMS
45 Hz - 1 kHz
none
9 V block
185 mm
90 mm
420 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
FLK-179/TL-223-DAkkS
Digital
6000
(W x H) 90 mm x 185 mm
+400 °C
-40 °C
Conforms wth DAkkS standards
Capacitance testing
Screen back-lighting
Continuity tester
incl. testing cable
User & Safety Instructions 3330991 Fluke FLK-179/TL-223-DAkkS Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Cap
The necessary accessories are required to use the article as described.