

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
none
9 V block
201 mm
98 mm
355 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
FLK-87V-EUR/PRV240-DAkkS
Digital
20000
(W x H) 98 mm x 201 mm
+1090 °C
-200 °C
Conforms wth DAkkS standards
Data Hold function
User & Safety Instructions 3330990 Fluke FLK-87V-EUR/PRV240-DAkkS Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards,
The necessary accessories are required to use the article as described.