
Highlights & Details
Fluke Connect™ Wireless Test Tools
- CAT III 600V
- 0.5 – 400 A/AC
- Rigid clamp-on ammeter
- LC display
- Wireless measurement transmission
- Fluke Connect™ to Fluke Cloud™ Transfer
- Worldwide networked measuring devices
Technical specifications
- Data logger: Max. 65000 measured values
- Logging interval: At least 1 s.
- Radio frequency 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Product type
Clamp meter
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
400 A
- Basic accuracy
2 %
- Measurement type (details)
True RMS
- Frequency range
10 - 500 Hz
- Interfaces
Bluetooth®
- Height
203 mm
- Width
75 mm
- Weight
220 g
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC
- Type
FLK-a3000 FC
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 203 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454328 Fluke FLK-a3000 FC Clamp meter Calibrated to (ISO standards) Digital Data logger CAT III 600 V Display (counts): 4000
Description
The Fluke Connect™ wireless system is an ideal way for maintenance professionals to stay in touch with their teams without leaving the site. The Fluke Connect™ app works with more than 20 Fluke test tools, making diagnosis and troubleshooting easier than ever. Using Fluke Connect™ meters with the app, technicians can efficiently and securely capture maintenance data from field operations, store and share. Technicians and managers can also access historical or live data from anywhere, automatically stored in the Fluke Cloud™.
Fluke's FLK-3000 FC Series wireless meters can simultaneously capture current readings from multiple wireless modules for troubleshooting and display them clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterized by robustness. Reliability and quality. The wireless multimeter shows its own measured values and those of up to 3 wireless modules. The PC® adapter can be used to display measured values of up to 10 modules on the computer. The radio range is up to 20 meters away! Modules with wireless transmission technology measure alternating voltage. Temperature and AC. For AC measurements, choose between a true-rms and a flexible true-rms current clamp. The modules can be combined to suit individual requirements.
The real effective AC current clamp module is specially designed for AC current measurement. The clamp-on ammeter is integrated in the module. The measured value can be read directly on the module or transmitted via the integrated radio interface to the basic multimeter or to the PC® adapter. The device ID for identification in the radio network can be freely selected.
This text is machine translated.
Fluke's FLK-3000 FC Series wireless meters can simultaneously capture current readings from multiple wireless modules for troubleshooting and display them clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterized by robustness. Reliability and quality. The wireless multimeter shows its own measured values and those of up to 3 wireless modules. The PC® adapter can be used to display measured values of up to 10 modules on the computer. The radio range is up to 20 meters away! Modules with wireless transmission technology measure alternating voltage. Temperature and AC. For AC measurements, choose between a true-rms and a flexible true-rms current clamp. The modules can be combined to suit individual requirements.
The real effective AC current clamp module is specially designed for AC current measurement. The clamp-on ammeter is integrated in the module. The measured value can be read directly on the module or transmitted via the integrated radio interface to the basic multimeter or to the PC® adapter. The device ID for identification in the radio network can be freely selected.
This text is machine translated.
Features
- Integrated data logger for max. 65000 measured values with time stamp
- Backlit display
- Integrated Holster
- Select the device ID
- Integrated rigid clamp-on ammeter
- Inrush measurement function for inrush current detection.
Scope of delivery
- Batteries
- User manual.
Hints
To use Fluke Connect™ and Fluke Cloud™, you need an Internet-enabled smartphone or tablet computer running Android™ 4.3 or later or iOS (4s or later) (not included).
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














