
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: Max. 65000 measured values
- Logging interval: At least 1 s.
- Radio frequency 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Protection class DMM: IP54
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
5 Mignon batteries (AA)
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
FLK-A3000 FC KIT
- Display
Digital
- Display (counts)
10000
- Calibration service
10 calibration values per range; VDC, VAC, ADC, AAC, Ohm, capacitance, frequency, temperature + IR temperature sensor at 3 values
- Features
Data logger
Graphics display
- Interfaces
Radio
- Opening range of current clamps
34 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179664 Fluke FLK-A3000 FC KIT Clamp meter Calibrated to (DAkkS standards) Digital Data logger, Graphics display CAT III 1000 V,
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated data logger for max. 65000 measured values with time stamp in the measuring modules
- Backlit display
- Integrated Holster
- Select the device ID
Scope of delivery
- Wireless multimeter FLK-3000 FC
- Wireless-AC current clamp module FLK-A3000 FC
- Measuring lead TL175
- Crown clamp AC175
- Padded carrying bag
- Batteries
- User manuals.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















