
Highlights & Details
Wireless 4-20 mA DC current pliers Fluke a3004 FC
- Measurement of 4-20 mA loop signals without interrupting the circuit
- Removable clamp meter with extension cable for measurement in narrow places
- Can be used as a stand-alone measuring device or as part of a system
- Logging function for recording and saving up to 65,000 measured values
- The Fluke a3004 FC 4-20 mA Wireless DC Clamp Meter wirelessly transmits measurements to the following Fluke Connect® compatible master units:
- Digital multimeter Fluke 3000
- Infrared cameras Fluke Ti200/300/
- PC via optional adapter pc3000 FC
- Fluke Connect mobile app
- TiX560 and TiX520 Thermal Imagers
Technical specifications
- IP:42; dimension depth:35.6 mm;
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.05 mA
- A DC reading range (max.)
99.9 mA
- Basic accuracy
0.2 %
- Measurement type (details)
Non-invasive
- Power supply (details)
2 AA batteries
- Height
165 mm
- Width
63.5 mm
- Length
35.6 mm
- Weight
320 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
DC
- Type
FLK-A3004FC
- Display
Digital
- Dim
(L x W x H) 35.6 x 63.5 x 165 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387759 Fluke FLK-A3004FC Clamp meter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V
Description
All facts always at hand. The Fluke a3004 FC 4-20 mA Wireless DC Clamp Meter is part of a growing family of wireless test tools, allowing you to record and record measurement data over time, and share measurement data with the Fluke Connect™ app and the ShareLive™ video call feature. With Fluke Connect-enabled wireless test tools, you can measure in hard-to-reach and dangerous places without exposing yourself to danger. The process is very simple. Connect the a3004 FC Clamp Meter or any of the other Fluke Connect family wireless measurement modules to the test points and read the results from a safe distance on the Fluke Connect Multimeter or PC.
In addition, Fluke Connect tools can even send measurement data to your smartphone so you can store measurements on-site and share them with your team anytime, anywhere. Inspection and troubleshooting of 4-20 mA current loops for converters, PLC systems and energy management systems in buildings
This text is machine translated.
In addition, Fluke Connect tools can even send measurement data to your smartphone so you can store measurements on-site and share them with your team anytime, anywhere. Inspection and troubleshooting of 4-20 mA current loops for converters, PLC systems and energy management systems in buildings
This text is machine translated.
Scope of delivery
- Fluke a3004
- DC power module
- Rechargeable batteries
- Camera strap
- Magnet
- Quick start overview.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









