• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS55+ 9HZ IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 256 x 192 Pixel 9 Hz Withstands falls f

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal imaging camera FLK-TIS55+ 9HZ DAkkS

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • 256 x 192 Pixel Bolometer matrix

Technical specifications

  • Temperature reading range (not calibrated below -10 °C)Internal memory ~500 imagesExternal memory: ≥4 GB SD card (>1000 images)Operating time: ≥3.5 hours continuous operation without WLAN (Actual operating time depends on settings and usage.)Charging time: ≤2.5 hours to full charge
Type

FLK-TIS55+ 9HZ

Product type

IR camera

Bolometer array

256 x 192 Pixel

Interfaces

Wi-Fi

Temperature reading range (max.)

+550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

28° x 20°

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP54

Dim

(L x W x H) 267 x 145 x 101 mm

Memory units

2

Focus

Manual

Fixed-focus

Weight

2.27 kg

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

145 mm

Height

101 mm

Length

267 mm

Power supply (details)

Mains operation via accompanying power supply, universal adapter included in the delivery. Output: 15 V DC, 2 A

Features

Withstands falls from heights of up to 2 m

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743118 Fluke FLK-TIS55+ 9HZ IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 256 x 192 Pixel 9 Hz Withstands falls f

Description

Robust. Reliable. Exactly.Fluke is familiar with applications of all kinds of misfortunes – measuring instruments fall down, are exposed to shocks, are turned over or someone steps on them. You should not have to replace a meter just because it fell off the work table or was exposed to water or dirt. For this reason we have designed the TiS55+ thermal imager so that it can withstand a fall from a height of 2 m and is dust and splash-proof according to IP 54. You need to be sure that your camera is always ready for use.Notepad are no longer requiredWith the many inspections that you do every day, you may not remember exactly where you saw WAS. You may have a notepad here. The infrared camera TiS55+ contains personal assistants so that you can finally get rid of your notes made by hand, because you can add all the necessary information to the pictures taken, including:Spoken notes· Max. 60 seconds recording time per thermal image· Accurate description of your test results in real timeIR PhotoNotes· Photographs of device numbers and other features· Use as a thought support when viewing the thermal images on the computerAsset tagging· Sorting of thermal images according to equipment/equipment· Scan QR code to device/plant first, then acquire thermal images· Connect the camera to the computer and view the thermal images according to the device/system

This text is machine translated.

Scope of delivery

  • IR Camera
  • USB cable
  • SD card, 4 GB
  • Power supply (with universal adapters)
  • A robust lithium-ion smart battery
  • Available through free download: Fluke Connect™ software and user manual
  • Robust hard-shell carrying case with padded carrying case and adjustable hand strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.