1/6
FLK-TIS75+ 9HZ
IR camera
256 x 192 Pixel
+550 °C
6
-20 °C
28° x 20°
9 Hz
640 x 480 Pixel
IP54
(L x W x H) 267 x 145 x 101 mm
2
Manual
Fixed-focus
2.27 kg
2 %
2 °C
-20 up to +550 °C
145 mm
101 mm
267 mm
Withstands falls from heights of up to 2 m
ISO standards
User & Safety Instructions 2467963 Fluke FLK-TIS75+ 9HZ IR camera Calibrated to (ISO standards) -20 up to +550 °C 256 x 192 Pixel 9 Hz Withstands falls fro
The necessary accessories are required to use the article as described.