• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TL1000/30M Test lead 30 m Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Cable length

30 m

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

CAT IV 600 V

Compatible with (details)

PV-Tester and Power analyzer SMFT-1000

Type

FLK-TL1000/30M

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898132 Fluke FLK-TL1000/30M Test lead 30 m Black 1 pc(s)

Description

TL1000/30M 30 m test lead on drum. This 30 m test lead is compatible with the multifunctional PV tester and power analyzer SMFT-1000 and is connected to a cable reel. It also has a security rating of CAT. III 1000 V, CAT. VI 600 V, 5 A (on the drum) and 10 A (fully extended).

This text is machine translated.

Scope of delivery

  • Cable drum
  • 30 m test lead
  • Safety manual
  • Warranty card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)