• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

828 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 mm PVC test lead 1 mm²Green 1 m

  • 4 mm / spring basket
  • Cable length 1.00 m
  • PVC, Green

Our service for you

  • Black and white symbol: Cross-section of a cable with the inscription '1 mm²', indicating the cable thickness.
  • 'Display of a tool with a diameter of 4 mm.'
  • Symbol for minimum distance shows a line with '1 m', which represents a distance of one metre.

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Green

Plug features

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

35 V

Diameter/connectortype

4 mm / spring basket

Temperature range

0 - 80 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Type

VC-11529420

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2305884 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

Datasheet 2305884 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2305884 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

Warranty Terms

Warranty Terms 2305884 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

Description

This PVC test lead is particularly suitable for use in the hobby for small voltage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)