Two-pole voltage tester
Continuity
Phase
Resistance testing
LCD
Acoustic
1 up to 1000 V
1 up to 1000 V
CAT III 1000 V
IP52
Manufacturer's standards (no certificate)
(L x W x H) 31 x 51 x 203 mm
300 g
66 Hz
45 Hz
45 Hz - 66 Hz
1000 V
1 V
1000 V
1 V
51 mm
203 mm
31 mm
FLUKE-1AC-E4 KIT
yes
User & Safety Instructions 1171388 Fluke FLUKE-1AC-E4 KIT Two-pole voltage tester CAT III 1000 V LCD, Acoustic
The necessary accessories are required to use the article as described.