
Highlights & Details
Mobile infrared camera Fluke iSee™ TC03A/9 Hz for Android™
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 384 x 288 Pixel Bolometer matrix
- Thermal sensitivity 45 mK
Technical specifications
- SuperResolution (up to 768x576)
- Automatic 3-phase Delta temperature calculation
- Over temperature alarms (acoustic, visual, vibration)
- Real-time protocol creation
- Type
FLUKE-TC03A 9HZ
- Product type
IR camera
- Bolometer array
384 x 288 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Temperature reading range (min.)
-20 °C
- Optics
25° x 19°
- Frame rate
9 Hz
- Display resolution
384 x 288 Pixel
IP54
- Thermal sensitivity
45 mK
- Dim
(L x W x H) 60 x 36 x 28 mm
- Temperature resolution
0.1 °C
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
- Geometric resolution (IFOV)
1.14 mrad
- Weight
55 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
Calibrated to factory
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.25 m
- Width
36 mm
- Height
28 mm
- Length
60 mm
- Connection
USB
- Power supply (details)
Via USB-C from mobile device (power consumption typically 700 mW)
- Features
USB-C
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3820604 Fluke FLUKE-TC03A 9HZ IR camera -20 up to 550 °C 384 x 288 Pixel 9 Hz USB-C
User & Safety Instructions
User & Safety Instructions 3820604 Fluke FLUKE-TC03A 9HZ IR camera -20 up to 550 °C 384 x 288 Pixel 9 Hz USB-C
Description
This text is machine translated.
Scope of delivery
- Mobile infrared camera Fluke iSee™ TC03A
- Packaging
- User manual
- Soft protective sleeve
System requirements
- Android

























