There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz – 199.99 kHz
+1090 - -200 °C
0.05 %
none
3x AA mignon battery
60 mm
101 mm
215 mm
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
5337412-DakkS
Digital
(L x W x H) 215 x 101 x 60 mm
Conforms wth DAkkS standards
Waterproof (IP67)
User & Safety Instructions 3049601 Fluke Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Waterproof (IP67) CAT II
The necessary accessories are required to use the article as described.