• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i400 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0 - 400 A A/DC reading range: 400 A (

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alternating current clamp-on ammeter Fluke i400

  • N/A
  • Opening range of current clamps 32 mm

Technical specifications

Opening range of current clamps

32 mm

Product type

Clamp meter adapter

Type B

4 mm plug

DAkkS standards

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

400 A

Basic accuracy

± 2 %

A DC reading range (max.)

400 A

Dim

(L x W x H) 150 x 70 x 30 mm

Current reading

AC

Reading category

CAT III 1000 V

CAT IV 600 V

Weight

114 g

Output signal (max.)

1 mA

Width

70 mm

Height

30 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411589 Fluke i400 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0 - 400 A A/DC reading range: 400 A (

Description

Fluke clamp-on ammeters are ideal for expanding the functionality of the measuring devices from Fluke. The i400 is an alternating current ammeter with a single measurement range of 400 A and a current output via shielded 4 mm safety plug. The clamp-on ammeter is compatible with most of the multimeters from Fluke and all other instruments for current measurement, which are suitable for shielded 4 mm safety plug, and work in alternating current range of mA. The division ratio is 1,000:1.

This text is machine translated.

Features

  • 1 mA per current output for simple reading on the meter
  • Exact current value measurements without interrupting the circuit.
  • Handle with soft, non-slip rubber coating, so that conducting cable is not inadvertently touched.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.