• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks MT-8200-49A MicroMapper, Cable test device, Cable tester

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MicroMapper

  • Verifies wiremap and identifies faults with LEDs

Technical specifications

  • Dimensions: 125 x 52 x 30 mm
  • Weight: 130 g
  • Minimum length for split pair detection: 0,6 m (2 ft)
  • Testing twisted-pair cables: over 200 m (656 ft) in length
  • Battery: (4) 1,51,5 Volt AAA Alkaline battery, low display via LED
Product type

Cable meter

Function

Continuity

Break

Acoustic signal

Yes

Display

LED

Optical display

Yes

Test sockets

RJ45 socket

Dim

(L x W x H) 20 x 20 x 2 cm

Manufacturer's standards (no certificate)

Weight

0.4 kg

Range

Networks

Width

20 cm

Height

2 cm

Length

20 cm

Type

MT-8200-49A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195733 Fluke Networks MT-8200-49A MicroMapper, Cable test device, Cable tester

Conformity certificate

Conformity certificate 1195733 Fluke Networks MT-8200-49A MicroMapper, Cable test device, Cable tester

Description

Whether you're an electrical contractor, a home networking professional, datacom specialist or IT/network manager, the Fluke Networks family of powerful Voice/Data/Voice (VDV) verification and troubleshooting tools will allow you to verify your work while delivering a quality installation.

The MicroMapperTM is a small handheld cable tester and network cable mapper which enables network professionals to quickly and easily verify the integrity of Ethernet twisted pair cabling.

Features

  • Tests twisted pair cabling, giving you visibility of opens, shorts, crossed, reversed and split pairs
  • Clear error display
  • Built-in tone generator allowing you to trace cables
  • Remote unit that allows one person to test installed cabling or patch cords.

Scope of delivery

  • MicroMapper
  • MicroMapper Remote
  • Patch cable
  • 6V Alkaline battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.97*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)