• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke PLS 6R RBP SYS Plump dot laser Range (max.): 30 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-line/point laser leveling device, system, red

  • Robust pendulum lock
  • Accuracy: ≤3 mm at 10 m
  • Vertical opening angle 130°
  • Horizontal opening angle: 180°.
  • IP 54 dust and splash-proof, for years of operation at the place of use

Technical specifications

  • Opening angle line: Horizontal ≥180°; vertical ≥130°
  • Operating temperature -10 °C to 50 °C.
  • Maximum output power < 1 mW
Product type

Plump dot laser

Range (max.)

30 m

Laser category

2

Operating time (battery-powered)

≥ 30 hours

Length

116 mm

Width

64 mm

Height

104 mm

Dim

(L x W x H) 116 x 64 x 104 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type

PLS 6R RBP SYS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317390 Fluke PLS 6R RBP SYS Plump dot laser Range (max.): 30 m

Description

The new PLS 6 and PLS 180 laser leveling devices with red and green laser provide the longevity and precision you expect from PLS, a Fluke company. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.

• Lot lines, leveling and right angles with a leveling device. These professional, self-leveling combination point and cross-line laser leveling devices with red or green lasers offer vertical and horizontal modes, as well as a combination of lines and points.

• Kit includes a battery pack, stand, magnetic L-mount and UB9 ceiling and wall mount for quick and easy measurement of overhangs and centerlines. • The system includes a battery pack and the SLD laser detector for use in bright light, long distances or outdoors.

• You can increase the operating time of the laser leveling device up to three times and no longer have to buy batteries

PLS Laser leveling devices provide bright, pin-sharp reference points and lines for fast and accurate measurements. PLS laser leveling systems are the standard for professionals and have been developed by professional construction professionals with more than 50 years of experience in the internal and external measurement of commercial and residential buildings.

This text is machine translated.

Scope of delivery

  • PLS 6R laser leveling device, PLS line bag, PLS RBP5 battery pack, PLS BP5 alkaline battery pack, PLS SLD-RED detector for red laser beams, SLD clamp PLS 60520, PLS UB9 ceiling/wall universal mount, PLS FS stand, LSL MLB magnetic mount, red reflective target PLS RRT4, safety data sheet and quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.