• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Fluke SCC120E Measurement Compatible with (diagnostics accessories) Fluke Fluke ScopeMeter® 120 Series

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Software Case kit SCC120 E

  • Suitable for ScopeMeter 120 Series

Technical specifications

Product type

Measurement

Compatible with

Fluke

Compatible with

Fluke ScopeMeter® 120 Series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372831 Fluke SCC120E Measurement Compatible with (diagnostics accessories) Fluke Fluke ScopeMeter® 120 Series

Description

With this English-speaking Fluke software, the Fluke scopemeters are converted into S-versions. Fluke scopemeters are protected against impact and shocks with the help of the accompanying C120 hard-shell case and with the accessories compartment.
The SCC 120 Special Value Kit contains the FlukeView Software, a hard-shell case and the optically isolated interface cable for the ScopeMeter Series 120.

This text is machine translated.

Features

  • • FlukeView software for Windows (English)
  • • OC4USB optical isolated interface cable
  • • Hard Shell Case for ScopeMeter 120 Series
  • • A BB120 Adapter
  • • Dimensions case: (W x H x D) 400 x 340 x 120 mm

Scope of delivery

  • FlukeView software for Windows ® (English)
  • OC4USB optical isolated interface cable
  • Hard case
  • Adapter BB120