• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TL75-1 Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TL75-1 hard point test lead

  • Well-suited for standard measurements
  • Right-angled plug

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.20 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Nominal voltage

1000 V

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT II 1000 V

Type

TL75-1

Nominal current (details)

10 A

Reading category

CAT IV 600V, CAT III 1000 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102079 Fluke TL75-1 Safety test lead et Banana jack 4 mm Test probe 1.20 m Black, Red 1 pc(s)

Description

A pair of silicone test leads (red/black) with handy grip and right-angled plugs (1.5 m long).

Features

  • For CAT II 1000 V, 10 A.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)