• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TL81A Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TL81A Deluxe electronic test lead set

  • CAT II 300 V

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Scoop-proof

Material

Silicone

Nominal voltage

300 V

Temperature range

0 to +55 °C

Nominal current

5 A

Nominal current - rounded value

5 A

Reading category

CAT II 300 V

Type

TL81A

Nominal current (details)

5 A

Documents & Downloads

Datasheet

Datasheet 120624 Fluke TL81A Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Security datasheet

Security datasheet 120624 Fluke TL81A Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Description

The deluxe electronics test lead set Fluke TL81A is suitable for Ideal for testing electronic equipment. Provides a wide range of measurements with modular probes, alligator clips, clamps and other accessories that can be connected directly to the SureGrip™ test leads. Kit consists of padded four-way nylon carrying case containing 11 parts.

This text is machine translated.

Features

  • For CAT II 300 V
  • UL-registered

Scope of delivery

  • 2 silicone measurement wires (red, black), 100 cm
  • Alligator clips and extension of test prod
  • 2 modular silicon measurement wires (red, black), 100 cm
  • 2 test prods
  • 2 hook and grip clamps
  • IC test prod adapter and fork shoes
  • Padded four-way carrying bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)