• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TRM50 Terminator 50 Ω 1 W 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50 Ω passageway termination TRM 50

  • CAT III 1000 V
  • BNC connector to BNC socket
  • 1 Watt

Technical specifications

Product type

Terminator

Resistance

50 Ω

Power rating

1 W

Content

1 pc(s)

Type

TRM50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373043 Fluke TRM50 Terminator 50 Ω 1 W 1 pc(s)

Description

Fully-insulated coaxial implementation, BNC connector to BNC socket with a terminating resistor. Set with 2 cables, 50 Ohm, CAT III 1000 V, max. power 1 W

This text is machine translated.

Scope of delivery

  • 2 coaxial lead-ins.

More interesting products

(*All information is plus legal VAT)