• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke VPS220-R Probe Calibrated to (SCS-accredited certification body) Scoop-proof 200 MHz 100:1 1000 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fully insulated voltage probe VPS220-R.

  • 100:1
  • Bandwidth 200 MHz

Technical specifications

Product type

Probe

Bandwidth

200 MHz

Divider voltage ratio

100:1

Nominal voltage

1000 V

Input capacity

4.6 pF

Input resistance

100 mΩ

SCS-accredited certification body

Cable length

1.20 m

Reading category

CAT II 1000 V

CAT III 600 V

Compatible with (details)

ScopeMeter 190 Series

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454384 Fluke VPS220-R Probe Calibrated to (SCS-accredited certification body) Scoop-proof 200 MHz 100:1 1000 V

Description

Fully insulated voltage probe for the 190 Series ScopeMeter test tools.

This text is machine translated.

Features

  • • Attenuation: 100x
  • • Bandwidth: 200 MHz
  • • Max. INPUT VOLTAGE 1000 V CAT II OR 600 V CAT
  • • Max. Voltage to ground: 1000 V cat II or 600 V cat III according to IEC/EN61010-031
  • • Input resistance: 100 MΩ
  • • Input capacity 4.6 pF
  • • Compensation range: 10 to 25 pF
  • • Cable length 1.2 m.