• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foodi 8-in-1 Timer function, Indicator light

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NinjaKitchen Foodi 8-in-1 multi-function oven Mini oven with grille/hot air

  • 8 preparation functionsDigital Crisp Control

Technical specifications

Factory colour

Silver

Product type

Mini oven

Kitchen appliances features

Timer function

Indicator light

2400 W

Doesn't apply

Heat source

Electricity

Width

501 mm

Height

192 mm

Depth

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584618 Foodi 8-in-1 Timer function, Indicator light

Description

Let your creativity run wild with this multi-function oven. With 8 different preparation functions such as hot air frying, roasting, baking, grilleing, drying, Toasting, keeping warm as well as the bagel function.Prepare delicious meals for the whole family in just 20 minutes – from oven dishes, home-made pizza to fried vegetables, golden brown potato wedges, cookies or delicious pastries.The Digital Crisp Control technology ensures that your food is perfectly cooked inside and crispy on the outside. When not in use, you can simply fold the multifunction oven up and away and store it on its side. This means that the oven takes up 50% less space than comparable appliances, and you can make better use of your work surface and clean it more easily.

This text is machine translated.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.