
Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 2.60
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
anti-slip
self-adhesive
circular
- Type
Cylindrical
- Material
Polyurethane (PU)
- Factory colour
Black
- Height
6.4 mm
- (Ø)
12.7 mm
- Dim
(Ø x H) 12.7 mm x 6.4 mm
- Weight
0.81 g
- Content
1 pc(s)
- Type
GF9
Documents & Downloads
Datasheet
Datasheet 1521087 Foot anti-slip, self-adhesive, circular Black (Ø x H) 12.7 mm x 6.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521087 Foot anti-slip, self-adhesive, circular Black (Ø x H) 12.7 mm x 6.4 mm 1 pc(s)






























