
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 3.60
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
anti-slip
self-adhesive
circular
- Type
Half-round
- Material
Polyurethane (PU)
- Factory colour
Black
- Height
2.2 mm
- (Ø)
7.9 mm
- Dim
(Ø x H) 7.9 mm x 2.2 mm
- Weight
0.14 g
- Content
1 pc(s)
- Type
GF22C
Documents & Downloads
Datasheet
Datasheet 1521081 Foot anti-slip, self-adhesive, circular Black (Ø x H) 7.9 mm x 2.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521081 Foot anti-slip, self-adhesive, circular Black (Ø x H) 7.9 mm x 2.2 mm 1 pc(s)






























