• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 16700013 CNC tap 1 pc(s)

1/3
Product type
CNC tap
Length
154 mm
Height
57 mm
Width
55 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CNC tap

Length

154 mm

Height

57 mm

Width

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759324 Format 16700013 CNC tap 1 pc(s)

Description

HSSE NPT 1 machine tap." FORMAT

Steel < 700 N/mm²: 10br Steel < 1000 N/mm²: 8
Steel < 1400 N/mm²: 6
cast GG/GTS: 10br cast GGG: 8
Alu < 8% Si<>> : 15 /br Alu 8% Si: 15br Coating: blankbr Design: * = HSSbr Shaft-Ø: 25 mmbr Thread: NPT 1* inch
Shaft-square: 20 mm
Core hole-Ø: 29 mm
Thread-Ø: 34.18 mm
Gears per inch: 11.5 inch

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.