• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5017515 Thread repair kit 30-piece M3.5

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

329 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 8.99
-83 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30-piece Thread REPAIRING SET M3

Our service for you

Technical specifications

Product type

Thread repair kit

Thread spec

metric

Thread size

M3.5

Material

HSS

Weight

0.076 kg

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672505 TOOLCRAFT TO-5017515 Thread repair kit 30-piece M3.5

Warranty Terms

Warranty Terms 1672505 TOOLCRAFT TO-5017515 Thread repair kit 30-piece M3.5

Description

Scope of delivery

  • 1 x HSS taps
  • 1 x HSS drill bits
  • 1x screw wrench
  • 1x slot
  • 1 x hex
  • 25 x inserts
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)