• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 40335 Thread repair kit 130-piece M5, M6, M8, M10, M12

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Thread repair set 130-piece

  • Simple and quick to install
  • Can take up high loads and is free of wear
  • Corrosions and temperature-resistant

Technical specifications

Product type

Thread repair kit

Thread size

M5

M6

M8

M10

M12

Material

HSS

Content

1 Set

Thread type

M5 - M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815538 Exact 40335 Thread repair kit 130-piece M5, M6, M8, M10, M12

Description

For the economical repair of damaged or worn threads.

Features

  • High-quality steel provides for excellent inner thread, which can withstand the effects of temperature and corrosion. Application: Drill the damaged thread, check (thread and pitch), cut a locating thread in the drilled hole, introduce the tap insert, unscrew the inserting mandrel and remove the tang and tang break punch.

Scope of delivery

  • 5 spiral drills
  • 5 thread drills
  • 5 installation tools
  • 5 tap curshers
  • Each 25 thread inserts M5-M10: Height = 1 x Ø, 10 thread inserts M12: Height = 1 x Ø).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.98€ 140.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)