• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 18500003 Extension 1 pc(s)

1/2
Product type
Extension
Content
1 pc(s)
Height
27 mm
Length
259 mm
Width
27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Content

1 pc(s)

Height

27 mm

Length

259 mm

Width

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759114 Format 18500003 Extension 1 pc(s)

Description

Chrome plated tool holder 2.6-5.5 250mm FORMAT<>br /br span across square: 2.4 5.5 mm
for threaded shafts according to DIN: M3 10
for threaded holes according to ISO: M1 6

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.