• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 3021330400 Step drill bit 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Length
300 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Length

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759152 Format 3021330400 Step drill bit 1 pc(s)

Description

Long-hole cutter disposable long WN HSSCo8 type N 4mm FORMAT<>br /br Total length l1: 42 mm
Steel < 700 N/mm²: 30
Steel < 1000 N/mm²: 25
Steel < 1400 N/mm²: 15
Aluminium < 8% Si<>: 75 /br Coating: blank
Shaft-Ø d2 = h6: 6 mmbr Cutting length l2: 11 mm
Steel < 1400 N/mm² fz: 0.009 mm
Ø d1 = e8: 4 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.