• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 4317784121736 Sheetmetal punch

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sheetmetal punch

Dim

(L x W x H) 50 x 75 x 100 mm

Length

50 mm

Weight

466 kg

Content

1 pc(s)

Width

75 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759164 Format 4317784121736 Sheetmetal punch

Description

Sheetmetal punch with ball bearing 40 mm FORMAT
hole Ø: 40 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.