• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 4317784584944 Pivot measuring stand 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pivot measuring stand

Weight

405 kg

Width

65 mm

Height

45 mm

Length

130 mm

Type

4317784584944

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759305 Format 4317784584944 Pivot measuring stand 1 pc(s)

Description

Joint measurement stand 300N magnetic 180mm FORMAT
br discharge: 180 mm
adhesion force: 300 Nbr Magnetic base L x B x H: 60 x 50 x 55 mmbr Magnetic base Thread M8

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?