• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-C-MES3X-04 Full tower PC casing Black Dust filter, Window, Built-in lighting

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design FD-C-MES3X-04 Full tower PC casing

  • PC gaming
  • ATX, EATX, ITX, MICRO ATX, SSI CEB, SSI EEB
  • Supported hard-disk drive sizes: 2.5,3.5" SSD-form factor: 2.5"
  • Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 2
  • Side window lighting Multi Hardened glass panel(s) anti-dust filter
  • Steel, hardened glass
  • Black
  • This text is machine translated.

Technical specifications

  • Material: Steel, hardened glass
  • Supported motherboards Form factors: ATX,EATX,ITX,micro ATX,SSI CEB,SSI EEB
  • Suitable for: Gaming
  • With front radiator installed: No.
  • Rear radiator installed: No.
  • Radiator installed above: No.
  • SSD form factor 2.5"
Product type

PC casing

Case type

Full tower

Factory colour

Black

Interfaces (front)

USB C® (USB 3.2 2x 2nd gen)

Audio line out

USB A (USB 3.2 1st gen)

USB A (USB 3.0)

Audio line in

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

4

Features

Lateral vision panel

Width

245 mm

Height

515 mm

Depth

575 mm

Weight

10.9 kg

Form factor

ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 245 x 515 x 575 mm

Features

Dust filter

Window

Built-in lighting

No. of USB 3.2

3 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Material

Steel

Type

PC

UKCA

yes

Illumination

yes

Cable management

yes

On/off button

yes

Tempered glass panel(s)

yes

Manual

yes

Anti-dust filter

yes

Package weight

13 kg

Number of front fans supported (max)

3

Number of side fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Power supply included

no

Side window

yes

Number of internal 3.5" bays

2

Maximum CPU cooler height

18.2 cm

Maximum graphics card length

51.2 cm

Number of expansion slots

7

Maximum PSU length

23 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428694 Fractal Design FD-C-MES3X-04 Full tower PC casing Black Dust filter, Window, Built-in lighting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.