• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-C-MOD1N-02 Mini tower PC casing Black Dust filter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Mini tower

Factory colour

Black

Interfaces (front)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

212 mm

Height

453 mm

Depth

212 mm

Weight

4.6 kg

Form factor

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 212 x 453 x 212 mm

Features

Dust filter

No. of USB 3.2

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222385 Fractal Design FD-C-MOD1N-02 Mini tower PC casing Black Dust filter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.