• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Geh North Momentum Editio Midi tower PC casing Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design Geh North Momentum Editio Midi tower PC casing

  • With the help of the two accompanying 140-mm Aspect-PWM fans you get a head when you are building
  • Improve the appearance of your gaming station with elegant wood and alloy details

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Multicolour

Weight

10.35

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730175 Fractal Design Geh North Momentum Editio Midi tower PC casing Multicolour

Description

North reinterprets the gaming PC and introduces natural materials and custom details to make gaming a stylish addition to the living space. The housing combines design and airflow technology and features finely patterned mesh ventilation and an open front with genuine walnut or oak panels. On the inside, North offers an intuitive inner layout and generous compatibility.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.