• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Geh Pop 2 Air Black Solid Midi tower PC casing Black

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design Geh Pop 2 Air Black Solid Midi tower PC casing

  • Midi tower PC gaming
  • ATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 1
  • Anti dust filter
  • Steel
  • Black
  • This text is machine translated.

Technical specifications

  • Supported motherboards Form factors: ATX,micro ATX,Mini-ITX
  • Suitable for: Gaming
Product type

PC casing

Case type

Midi tower

Factory colour

Black

8.9 cm (3.5") internal slots

1

6.4cm (2.5 ") external shafts

2

Width

215 mm

Height

462 mm

Depth

481 mm

Weight

7 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 215 x 462 x 481 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Material

Steel

Type

PC

UKCA

yes

Illumination

no

Cable management

yes

Manual

yes

Anti-dust filter

yes

Package weight

8.3 kg

Number of front fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Power supply included

no

Side window

no

Maximum CPU cooler height

17 cm

Maximum graphics card length

41.6 cm

Number of expansion slots

7

Liquid cooling capability

yes

Maximum PSU length

18 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730167 Fractal Design Geh Pop 2 Air Black Solid Midi tower PC casing Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.