• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Geh Pop 2 Vision Black Midi tower PC casing Black 4 built-in fans, Dust filter, Window

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dust filter: Top (steel) and bottom (steel)
  • Expansion slots: 7
  • Front Ports: 1x USB Type C 5 Gbit/s, 1x USB Type A 5 Gbit/s, 1x Audio/Microphone combo connection
  • Total number of fan brackets 8 x 120 mm or 2 x 140 mm + 5 x 120 mm
  • Side fan (TG): 2 x 120 mm (2 x Aspect 12X Reverse casing fan without PWM included in the delivery)
  • Lower fan (TG): 2 x 120 mm (2 x Aspect 12X Reverse casing fans without PWM included in the delivery)
  • Top fan 3 x 120 mm or 2 x 140 mm
  • Cable routing space: 93 mm (without mounted 2.5'/3.5'" bracket)
  • Cable management functions: Velcro fasteners
  • Tool-free access: Upper filter, left side panel, right side panel, front side panel, lower filter
  • Knurled screws: PCIe covers
  • Left side wall: Hardened glass
  • Right side wall: Steel
  • Front panel: Hardened glass
  • Chassis type/structure: Two-chamber
  • Motherboard-compatibility: E-ATX (up to 280 mm with excess edge over the motherboard) / ATX / mATX / Mini-ITX
  • Support for reverse ports on the motherboard: ATX / mATX
  • ATX power supply type
  • Rear fan 120 mm
  • Maximum length of power supply: 190 mm
  • GPU maximum length 412 mm
  • Maximum height of CPU-cooler: 172 mm
  • Housing dimensions without feet/protrusions/screws 431 x 297 x 421 mm
  • Top radiator: Up to 280 / 360 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB C®

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

1

Width

297 mm

Height

441 mm

Depth

434 mm

Weight

9.7 kg

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 297 x 441 x 434 mm

Features

4 built-in fans

Dust filter

Window

No. of USB 3.2

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763069 Fractal Design Geh Pop 2 Vision Black Midi tower PC casing Black 4 built-in fans, Dust filter, Window

User & Safety Instructions

User & Safety Instructions 3763069 Fractal Design Geh Pop 2 Vision Black Midi tower PC casing Black 4 built-in fans, Dust filter, Window

Description

Pop 2 Vision

The Pop 2 Vision housing combines a panorama-glass design with an intuitive two-chamber layout. Thanks to generous graphics card support, four pre-installed fans with reverse fan blade arrangement and space for a 360-mm radiator on the upper side, it is designed to set modern gaming components optimally in scene and to ensure their smooth operation.

Contents of accessory set: 1 x motherboard spacer, 1 x ball catchers, 4 x cable ties, 4 x power supply screws, 4 x hard disk screws, 8 x motherboard screw, 12 x SSD screw, 4 x transport screw

This text is machine translated.

Scope of delivery

  • Computer Cases
  • Accessory set
  • Product guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.