• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Meshify 2 RGB Midi tower PC casing Black Built-in lighting

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB C® (USB 3.1 2nd gen)

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

14

6.4cm (2.5 ") external shafts

14

8.9 cm (3.5") external slots

4

Features

detachable front panel

Width

240 mm

Height

474 mm

Depth

542 mm

Weight

11.1 kg

Form factor

E-ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Charging method

Fast Charge

Dim

(W x H x D) 240 x 474 x 542 mm

Features

Built-in lighting

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Design height

474 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Form factor

6.35 cm (2.5")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892498 Fractal Design Meshify 2 RGB Midi tower PC casing Black Built-in lighting

Description

The Meshify 2 RGB is a powerful housing with an equally elegant and expressive design. It impresses with a screw-less Tempered Glass side part, a completely removable top panel for easy installation of components, as well as a Mesh front panel with USB-C port and removable dust filter.

- Extensive cooling options with a total of 9x 120/140 mm fan positions and four pre-installed Aspect 14 RGB PWM fans
- The rear brackets The front fan allows an improved view of the RGB effects
- Iconic facetted mesh design combines outstanding airflow and an elegant look

- New removable front panel design with hinges for easy access to the front fans
- Easy to clean nylon dust filters on the front, top and bottom. The filter on the bottom can be easily removed from the front

- Expandable to a Maximum of 18 drives in the storage layout with up to 14 trays and 4 SSD brackets, as well as 3 multibrackets mounted at the top
- Versatile, new multi-brackets allow the conversion of unused fan positions to brackets for HDDs, SSDs, pumps or expansion tanks
- Side panels that can be mounted without tools and opened at the top allow easy access to the interior and at the same time reduce the risk of falling out

- Supports radiators up to 360 mm long on the front, 360 mm on the top and 280 mm on the floor
- Spacious, adjustable interior holds E-ATX motherboards up to 285 mm in length
- PSU-Shroud with ventilation slots and two-part cover
- The enclosure can be opened on three sides for even easier installation of components
- Two vertical GPU slots and support for the separately available Flex VRC PCIe riser cable

Type-C interface
- Three USB ports on the front, including one USB 3.1 Gen 2 Type-C port with support for Fast Charging and transfer rates up to 10Gbps
- Integrated RGB controller at the front I/O panel including iconic Fractal Northern Lights effect

Nexus+ 2 fan hub
Ultra-slim Nexus+ 2 fan hub, enables the connection of up to 3 PWM and six 3-pin fans and simplifies cable management thanks to intelligent positioning

Versatile multi-bracket
Versatile, new multi-brackets enable the conversion of unused fan positions to holders for HDDs, SSDs, pumps or expansion tanks

Cable management
The removable PSU cable cover and integrated cable guides with straps make clean cable management behind the motherboard yet simpler

This text is machine translated.

Features

  • Type PC
  • Product color: Black
  • Supported motherboards Form factors: ATX
  • EATX
  • Micro ATX
  • Mini-ITX Supported power supply form factors: ATX. Installed fan (front side): 3x 140 mm
  • Diameter supported front fans: 120.140 mm
  • Installed rear fans: 1x 140 mm. Supported hard-disk drive sizes: 2.5,3.5"
  • SSD form factor 2.5". Width 240 mm
  • Depth: 542 mm
  • Height: 474 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.