• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Torrent Tower PC casing White

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Tower

Factory colour

White

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

2

Width

242 mm

Height

530 mm

Depth

544 mm

Weight

10.8 kg

Wireless charging

No

Dim

(W x H x D) 242 x 530 x 544 mm

Design height

530 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Form factor

6.35 cm (2.5")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901562 Fractal Design Torrent Tower PC casing White

Description

The Torrent was developed to offer maximum cooling potential to users. Through the brand new layout for components, the open grid design of the front and five fans included in the delivery - of these two 180 x 38 mm dynamic PWM or Prism RGB fans for maximum cooling power at controllable noise development - the Torrent stands out from the crowd. With its unmatched cooling performance (no matter whether air or water cooling), the Torrent Ideal is suitable for high-end users who want a housing that can easily keep up with the ever-growing range of hardware upgrades.

Airflow on a new level
- Open front in the design of a radiator grille and large 180 mm fan ensure maximum air flow
- The specially developed 180 x 38 mm Dynamic X2 GP-18 PWM fans or Prism PWM ARGB fans (in the RGB version) are extremely powerful and optimized to move as high a volume as possible
- Included in the delivery are 5 PWM fans (3x 140 mm and 2x 180 mm fans), which provide an optimum ratio of cooling power and low noise emission

Let your system breathe
- New layout with wide air inlets and support for especially large fans on the underside enables excellent cooling of the graphics card
- The front filters made of nylon can be expanded for additional airflow
- The optimized interior design provides maximum space for components, as well as air and water cooling

Comfortable use
- The brackets of the front fans allow unrestricted air flow for the larger fans and are still compatible with radiators and fans of the standard sizes
- Both the front panel and the floor panel support extra-wide radiators and push-pull configurations up to 420 mm
- Seven expansion slots without separating bars for easier installation

Easy to set up
- Includes preinstalled Nexus 9P Slim PWM fan hub
- The removable top panel and cable routing with Velcro fasteners guarantee easy installation of components and easier cable management
- Two robust steel drive supports with vibration-damping rubber allow easy installation of 3.5" drives
- Four additional SSD brackets included

Additional GPU mount included
Supporting GPU support that allows secure graphics card operation

Clear design
- Frameless Tempered Glass Panels, which are fastened without screws to the top, allow quick, comfortable access to the interior
- Aerodynamic power supply division at the top with integrated ARGB light effects (TG versions only)
- Integrated support for a expansion tank on the motherboard carrier

This text is machine translated.

Features

  • Tower form factor
  • Type PC
  • Product Colour: White. Supported power supply form factors: ATX. Installed fan (front side): 2 x 180 mm
  • Diameter supported front fans: 120,140,180 mm
  • Diameter of supported rear fan: 120.140 mm. Supported hard-disk drive sizes: 2.5,3.5"
  • SSD form factor 2.5". Width 242 mm
  • Depth: 544 mm
  • Height: 530 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.