• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frame HDC CFM 16 5F Weidmüller Content: 1 pc(s) Frame

Packaging type
Piece
Product type
Frame
Type
HDC CFM 16 5F
Manufacturer part #
1983880000
Connection
Connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame

  • HDC CFM16 5F

Our service for you

Technical specifications

Packaging type

Piece

Type

HDC CFM 16 5F

Product type

Frame

Manufacturer part #

1983880000

Connection

Connector

Content

1 pc(s)

Material

Polycarbonate (PC)

Suitable for

HD

Height

35 mm

Length

84.5 mm

Width

34 mm

Weight

92 g

34

35 mm

84.5 mm

Grey

FALSE

-40-125 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 256259 Frame HDC CFM 16 5F Weidmüller Content: 1 pc(s) Frame

Description

Frame. Heavy-duty connectors, HDC insert, ConCept the robust module frame CR16 are available to the user polycabonat and die-cast zinc. The frames are constructed so that 5 individual modules or corresponding double modules can be installed. The CR 16 frames are on the housing of size 6..

This text is machine translated.