• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Trainer Presentation accessories case Aluminium No. of parts: 3000 54 cm x 18 cm x 36 cm Black, Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Presentation accessories case

Product type description

Trainer

Width

54 cm

Height

18 cm

Depth

36 cm

No. of parts

3000

Material

Aluminium

Material (container)

Aluminium

Factory colour

Black

Silver

lockable

Yes

Promotional item type

Moderationskoffer Trainer

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521990 Franken Trainer Presentation accessories case Aluminium No. of parts: 3000 54 cm x 18 cm x 36 cm Black, Silver

Description

36 x 54 x 18 cm mobile moderation case trainer. lockable, robust aluminum case in black/silver for traveling. Incl. roller, lockable plastic handle and lots of accessories: 500 pieces moderation cards rectangles 9.5 x 20.5 cm, sorted by color; 250 PIECES moderation cards circles ø 9.5 cm, sorted by color; 250 PIECES moderation cards circles diameter 14 cm, sorted by color; 250 PIECES moderation cards circles ø 19.5 cm, sorted by color; 250 PIECES moderation cards oval 11 x 19 cm, sorted by color; 250 PIECES moderation cards rhombus 9.5 x 20.5 cm, sorted by color; 20 piece moderation clouds 25 x 42 cm; 8 piece Jumbo-marker, 2 x black, red, blue, green, 15 of each panel writer, in black and red; Each 500 pieces marking points in red and green; 1 roll crepe; 1 adhesive film dispenser; 2 glue sticks; 300 pin; 1 needle pads; 1 scissors; 1 cutter; 1 Laser Pointer with integrated ball-point pen. Dimensions: 36 x 54 x 18 cm.

This text is machine translated.