• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken X-tra! Line® Presentation box Cardboard No. of parts: 1000 510 mm x 105 mm x 320 mm White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 Parts)
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Swiss Francs Moderationsbox X-tra! Line ®

  • Dimensions: 51 x 10.5 x 32 cm (W x H x D)
  • 1,000 parts
  • 250 rectangles 9.5 x 20.5 cm, 100 Oval 11 x 19 cm, 100 circuits Ø 9.5 cm, 100 circles diameter 14 cm Ø 19.5 cm, 100 circuits, each 240 marking points in red and green
  • This text is machine translated.

Technical specifications

Product type

Presentation box

Product type description

X-tra! Line®

Width

510 mm

Height

105 mm

Depth

320 mm

No. of parts

1000

Material

Cardboard

Material (container)

Cardboard

Factory colour

White

Promotional item type

Moderationsbox X-tra! Line®

Content

1000 Parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554106 Franken X-tra! Line® Presentation box Cardboard No. of parts: 1000 510 mm x 105 mm x 320 mm White

Description

Features

  • Moderationsbox