Datasheet 1963883 Fränkische Rohrwerke 18040050 Cover 1000 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1963883 Fränkische Rohrwerke 18040050 Cover 1000 mm Red 1 pc(s)
Description
FRH is a cable cover round hood with hanging from PVC-U Used this round hood for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth, as well as in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C
This text is machine translated.
Description
FRH is a cable cover round hood with hanging from PVC-U Used this round hood for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth, as well as in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C