• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 18140110 Cover 1000 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Inside diameter

110 mm

Length

1000 mm

Content

1 pc(s)

Material

PVC

Factory colour

Red

Height

25 mm

Width

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1962531 Fränkische Rohrwerke 18140110 Cover 1000 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1962531 Fränkische Rohrwerke 18140110 Cover 1000 mm Red 1 pc(s)

Description

FHA is a cable cover hood with hanging from PVC-U Used this cover for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth - also in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C

This text is machine translated.

What kind of Cable Trunking are you looking for?