• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19021160 KabuflexS1603m-St sw Conduit Black 137 mm 3 m

Product type
Conduit
Content
3 m
Material
Polyethylene (PE)
Conduit features
halogen-free
Inside diameter
137 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Transparent: No.
  • Colour, black
  • Pipe inner color: Black
  • Design: Rigid
  • Shape: Corrugated on the outside, smooth on the inside
  • Interior diameter 137 mm
  • Outer diameter: 160 mm
Product type

Conduit

Content

3 m

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

halogen-free

Inside diameter

137 mm

Outside Ø

160 mm

Max. temperature

90 °C

Min. temperature

-5 °C

Length

3 m

Manufacturer part #

19021160

Type

KabuflexS1603m-St sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407264 Fränkische Rohrwerke 19021160 KabuflexS1603m-St sw Conduit Black 137 mm 3 m

User & Safety Instructions

User & Safety Instructions 3407264 Fränkische Rohrwerke 19021160 KabuflexS1603m-St sw Conduit Black 137 mm 3 m

Description

Kabuflex® S is a rigid PE cable protection tube, in black color, halogen-free, in composite design, corrugated on the outside, Smooth and flexible inside, in bars to 3M, double-sided double-insertion sleeve (sand-proof). This cable protection tube is used as a protective or empty pipe for heavy pressure demands, e.g. on roads, places, in the ground, etc. The advantage is the high compressive strength. Special double-clamping sleeves connect the tubes sand-proof (SD). A waterproof connection up to 0.5 bar is achieved with the WD profile sealing ring. DIN EN 61386-24 Minimum pressure resistance 450N Temperature resistance -5°C to 90°C.

This text is machine translated.

Scope of delivery

  • 1 x 3 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.