• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19040110 KabuflexS1106m-St sw Conduit Black 94 mm 6 m

Product type
Conduit
Content
6 m
Material
Polyethylene (PE)
Conduit features
Flexible
halogen-free
smooth inner lining
pressure-resistant
Inside diameter
94 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Transparent: No.
  • Colour, black
  • Pipe inner color: Black
  • Design: Rigid
  • Shape: Corrugated on the outside, smooth on the inside
  • 94 mm internal diameter
  • Outer diameter: 110 mm
Product type

Conduit

Content

6 m

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

Flexible

halogen-free

smooth inner lining

pressure-resistant

Inside diameter

94 mm

Outside Ø

110 mm

Length

6 m

Manufacturer part #

19040110

Type

KabuflexS1106m-St sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407244 Fränkische Rohrwerke 19040110 KabuflexS1106m-St sw Conduit Black 94 mm 6 m

User & Safety Instructions

User & Safety Instructions 3407244 Fränkische Rohrwerke 19040110 KabuflexS1106m-St sw Conduit Black 94 mm 6 m

Description

Kabuflex® S is a rigid PE cable protection tube, in black color, halogen-free, in composite design, corrugated on the outside, internal smooth, flexible, in bars to 6m, without sleeve. This cable protection tube is used, e.g. under roads, places, in the ground etc. Special double-clamping sleeves connect the tubes sand-proof (SD). The WD profile sealing ring provides a waterproof connection up to 0.5 bar. The advantage is its high pressure resistance. DIN EN 61386-24
Pressure stress type 450
Normal impact strength
Classification code N450

This text is machine translated.

Scope of delivery

  • 1 x 6 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.