• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19080145 19080145 Bend Black 125 mm 90-degree 1 pc(s)

Product type
Bend
Content
1 pc(s)
Material
Polyethylene (PE)
Conduit features
pressure-resistant
Inside diameter
125 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Colour, black
  • Pipe inner color: Black
  • Design: Rigid
  • Shape: Corrugated on the outside, smooth on the inside
  • 125 mm internal diameter
  • Outer diameter: 145 mm
  • Angle of sheet: 90 °
  • Inner radius 1100 mm
  • Shock resistance according to EN 61386-24: Normal
  • Compressive strength according to EN 61386-24: Type 450
  • Halogen-free: Yes
Product type

Bend

Content

1 pc(s)

Dim

(Ø) 145 mm

Factory colour

Black

Material

Polyethylene (PE)

Angled

90-degree

Conduit features

pressure-resistant

Inside diameter

125 mm

Outside Ø

145 mm

Max. temperature

90 °C

Min. temperature

-5 °C

Manufacturer part #

19080145

Type

19080145

(Ø)

145 mm

Material (details)

Plastic

Type

rigid

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134259 Fränkische Rohrwerke 19080145 19080145 Bend Black 125 mm 90-degree 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134259 Fränkische Rohrwerke 19080145 19080145 Bend Black 125 mm 90-degree 1 pc(s)

Description

Kabuflex-arm 90° is a connecting sheet in composite construction made of PE, in color black. This arc is used for small bending radii and in tight laying conditions for Kabuflex® S rod tubes. The advantage is the high compressive strength. Special double-clamping sleeves connect the sheets and tubes sand-proof (SD). A waterproof connection up to 0.5 bar is achieved with the WD profile sealing ring. DIN EN 61386-24 Minimum pressure resistance 450N Temperature resistance -5°C to 90°C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.