• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19080160 Kabuflex #19080160 Bend Black 137 mm 90-degree 1 pc(s)

Image similar
Product type
Bend
Content
1 pc(s)
Material
Plastic
Conduit features
halogen-free
Inside diameter
137 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Rigid
  • Shape: Curled on the outside, smooth on the inside
  • Inner radius 1100 mm
  • Surface: Untreated
  • Material quality: Polyethylene (PE)
Product type

Bend

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Angled

90-degree

Conduit features

halogen-free

Inside diameter

137 mm

Outside Ø

160 mm

Manufacturer part #

19080160

Type

Kabuflex #19080160

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2297273 Fränkische Rohrwerke 19080160 Kabuflex #19080160 Bend Black 137 mm 90-degree 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2297273 Fränkische Rohrwerke 19080160 Kabuflex #19080160 Bend Black 137 mm 90-degree 1 pc(s)

Description

Kabuflex arc 90° is a composite connection arc made of PE, in black. This sheet is used for small bending radii and in confined installation conditions of Kabuflex S rod tubes. The advantage lies in the high pressure resistance. Special double plug sleeves connect the arches and pipes sandproof (SD). A waterproof connection of up to 0.5 bar is achieved with WD profile seal. DIN EN 61386-24 Minimum pressure strength 450N Temperature resistance -5°C to 90°C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.