• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19140110 Kabuflex-R-UV110 sw Conduit Black 94 mm 50 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
50 m
Material
Polyethylene (PE)
Conduit features
Flexible
Inside diameter
94 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Transparent: No.
  • Colour, black
  • Pipe inner color: Black
  • Design: Flexible
  • Shape: Corrugated on the outside, smooth on the inside
  • 94 mm internal diameter
  • Outer diameter: 110 mm
  • Shock resistance according to EN 61386-24: Normal
  • Compressive strength according to EN 61386-24: Type 450
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

Flexible

Inside diameter

94 mm

Outside Ø

110 mm

Max. temperature

90 °C

Min. temperature

-5 °C

Length

50 m

Manufacturer part #

19140110

Type

Kabuflex-R-UV110 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407276 Fränkische Rohrwerke 19140110 Kabuflex-R-UV110 sw Conduit Black 94 mm 50 m

User & Safety Instructions

User & Safety Instructions 3407276 Fränkische Rohrwerke 19140110 Kabuflex-R-UV110 sw Conduit Black 94 mm 50 m

Description

Kabuflex® R-UV is a flexible PE cable protection tube, in black color, halogen-free, composite design, corrugated on the outside, with inner skin, double-sided extension socket (sand-proof). This cable protection tube is used as a protective or empty pipe for heavy pressure loads, e.g. under streets, places in the ground, outdoors, etc. The advantage is the high compressive strength. Special double-clamping sleeves connect the tubes sand-proof (SD). A waterproof connection up to 0.5 bar is achieved with the WD profile sealing ring. The Kabuflex® R-UV is supplied as standard with a feed cord, and can also be supplied without a feed cord on request. UV-stable up to 10 years. DIN EN 61386-24 Minimum pressure resistance 450N Temperature resistance -5°C to 90°C.

This text is machine translated.

Scope of delivery

  • 1 x 50 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.