• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19210090 KabuflexRplus90 sw Conduit Black 75 mm 50 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
50 m
Material
Polyethylene (PE)
Conduit features
Flexible
Inside diameter
75 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Transparent: No.
  • Colour, black
  • Pipe inner color: Green
  • Design: Flexible
  • Shape: Corrugated on the outside, smooth on the inside
  • 75 mm internal diameter
  • Outer diameter: 90 mm
  • Shock resistance according to EN 61386-24: Normal
  • Compressive strength according to EN 61386-24: Type 450
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

Flexible

Inside diameter

75 mm

Outside Ø

90 mm

Length

50 m

Manufacturer part #

19210090

Type

KabuflexRplus90 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407221 Fränkische Rohrwerke 19210090 KabuflexRplus90 sw Conduit Black 75 mm 50 m

User & Safety Instructions

User & Safety Instructions 3407221 Fränkische Rohrwerke 19210090 KabuflexRplus90 sw Conduit Black 75 mm 50 m

Description

Kabuflex® R plus Type 450 is a flexible PE cable protection tube, in black color, halogen-free, in composite design with an optimized green inner skin for fast cable entry. Another feature is the improved stability through high-quality material usage. It is corrugated on the outside and has a transparent double plug-on on one side (sand-proof).
This cable protection tube is used, e.g. under roads, places, in the ground, etc. Special double-clamping sleeves connect the tubes Sandproof (SD), a waterproof connection (WD) up to 0.5 bar is achieved with profile sealing ring. The Kabuflex® R plus Type 450 is supplied with a feed cord.
The advantage is the high compressive strength. VDE 0605
DIN EN 61386-24
Pressure stress type 450
Normal impact strength
Classification code N450

This text is machine translated.

Scope of delivery

  • 1 x 50 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.